Switch DIP
SD02H0SB
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile DIP Switch
Actuator Style
Flush Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
2
Maximum Current Rating (A)
0.1@25VDC
Maximum DC Voltage Rating (V)
25
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
2000/Switch
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
Tape(Polyimide)/Molded-In
Seal Location
Top/Terminals
Seal Description
Tape(Polyimide)/Molded-In
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
4
Total Pitch (mm)
2.54
Row Space (mm)
8.61
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
6.55
Body Depth (mm)
6.68
Body Height (mm)
3.81
Product Length (mm)
6.55
Product Depth (mm)
9.91
Product Height (mm)
4.31
Order Quantity

