Arrow Electronic Components Online
SD02H0B|CKCOMP|limage
SD02H0B|CKCOMP|simage
Switch DIP

SD02H0B

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile DIP Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.1@25VDC
  • Maximum DC Voltage Rating (V)
    25
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    2000/Switch
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyimide)/Molded-In
  • Seal Location
    Top/Terminals
  • Seal Description
    Tape(Polyimide)/Molded-In
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    4
  • Total Pitch (mm)
    2.54
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    6.55
  • Body Depth (mm)
    6.68
  • Body Height (mm)
    3.67
  • Product Length (mm)
    6.55
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    4.52

Documentation and Resources

Datasheets
Design resources