Arrow Electronic Components Online
SD70LS|SAMESKY|limage
SD70LS|SAMESKY|simage
Connector Circular

SD-70LS

Conn Circular DIN SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Termination Method
    Solder Lug
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Tin
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    5000
  • Product Length (mm)
    20.1

Documentation and Resources

Datasheets
Design resources