Connector Circular
SD-60LS
Conn Circular DIN SKT 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
SKT
Termination Method
Solder Lug
Less Contact
No
Contact Material
Brass
Contact Plating
Tin
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
5000
Product Length (mm)
20.1

