Connector Circular
SD-50LP
Conn Circular DIN PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Product Diameter (mm)
19
Product Depth (mm)
56
Order Quantity

