Arrow Electronic Components Online
SD25A24|MEANWELL|simage
SD25A24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SD-25A-24

Module DC-DC 12VIN 1-OUT 24V 1.1A 26.4W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9.2
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    24
  • Output Current (A)
    1.1
  • Output Power (W)
    26.4
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.2%
  • Line Regulation
    0.2%
  • Efficiency (%)
    75(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    380
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    36
  • Package Width
    97
  • Package Length
    99
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources