Arrow Electronic Components Online
SD200D12|MEANWELL|simage
SD200D12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SD-200D-12

Module DC-DC 96VIN 1-OUT 12V 16.7A 200.4W 9-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    72
  • Typical Input Voltage (V)
    96
  • Maximum Input Voltage (V)
    144
  • Output Voltage (V)
    12
  • Output Current (A)
    16.7
  • Output Power (W)
    200.4
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1100
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    50
  • Package Width
    115
  • Package Length
    215 + 13(Max)
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources