Arrow Electronic Components Online
SD15B12|MEANWELL|simage
SD15B12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SD-15B-12

Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    1.25
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.3%
  • Line Regulation
    0.3%
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    180
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    28
  • Package Width
    51
  • Package Length
    78 + 14(Max)
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources