Arrow Electronic Components Online
SD15A5|MEANWELL|simage
SD15A5|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SD-15A-5

Module DC-DC 12VIN 1-OUT 5V 3A 15W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9.2
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    68(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    180
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    28
  • Package Width
    51
  • Package Length
    78 + 14(Max)
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources