DC to DC Converter and Switching Regulator Module
SD-15A-05
Module DC-DC 12VIN 1-OUT 5V 3A 15W 5-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9.2
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
68(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Output Type
Fixed
Mounting
Chassis
Package Height
28
Package Width
51
Package Length
78 + 14(Max)
PCB changed
5
Pin Count
5
Order Quantity

