Arrow Electronic Components Online
SD150D12|MEANWELL|limage
SD150D12|MEANWELL|simage
DC to DC Converter and Switching Regulator Module

SD-150D-12

Module DC-DC 96VIN 1-OUT 12V 12.5A 150W 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    72
  • Typical Input Voltage (V)
    96
  • Maximum Input Voltage (V)
    144
  • Output Voltage (V)
    12
  • Output Current (A)
    12.5
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    79(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    860
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    50
  • Package Width
    110
  • Package Length
    199
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources