DC to DC Converter and Switching Regulator Module
SD-100C-12
Module DC-DC 48VIN 1-OUT 12V 8.5A 102W 7-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
72
Output Voltage (V)
12
Output Current (A)
8.5
Output Power (W)
102
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.3%
Line Regulation
0.3%
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
650
Output Type
Fixed
Mounting
Desktop
Package Height
38
Package Width
98
Package Length
199
PCB changed
7
Pin Count
7
Order Quantity

