DC to DC Converter and Switching Regulator Module
SD-100B-24
Module DC-DC 24VIN 1-OUT 24V 4.2A 100.8W 7-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
19
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
4.2
Output Power (W)
100.8
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
650
Output Type
Fixed
Mounting
Desktop
Package Height
38
Package Width
98
Package Length
199
PCB changed
7
Pin Count
7

