Arrow Electronic Components Online
SD1000H24|MEANWELL|simage
SD1000H24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SD-1000H-24

Module DC-DC 96VIN 1-OUT 24V 40A 960W 13-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    72
  • Typical Input Voltage (V)
    96
  • Maximum Input Voltage (V)
    144
  • Output Voltage (V)
    24
  • Output Current (A)
    40
  • Output Power (W)
    960
  • Minimum Isolation Voltage
    2000VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    89(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1940
  • Output Type
    Fixed
  • Package Height
    41 mm
  • Package Width
    127 mm
  • Package Length
    295 mm
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources