Arrow Electronic Components Online
SCX15ANC|HONEYWEL|simage
SCX15ANC|HONEYWEL|limage
Board Mount Pressure Sensors

SCX15ANC

Pressure Sensor 0psi to 15psi Absolute 6-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 15psi
  • Maximum Overload Pressure
    30psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±1
  • Response Time (ms)
    0.1
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    27.4
  • Package Width
    26.2
  • Package Length
    27.9
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources