Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
20psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±1
Response Time (ms)
0.1
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Air|Gas
Mounting
Through Hole
Package Height
27.4
Package Width
26.2
Package Length
27.9
PCB changed
6
Pin Count
6
Order Quantity

