DC to DC Converter and Switching Regulator Module
SCW20A-05
Module DC-DC 12VIN 1-OUT 5V 4A 20W 9-Pin DIP Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
5
Output Current (A)
4
Output Power (W)
20
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
18.5
Output Type
Fixed
Mounting
Through Hole
Package Height
12.2
Package Width
20.3
Package Length
31.8
PCB changed
9
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
9
Order Quantity

