DC to DC Converter and Switching Regulator Module
SCW12C-12
Module DC-DC 1-OUT 12V 1A 12W 9-Pin Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
72
Output Voltage (V)
12
Output Current (A)
1
Output Power (W)
12
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
83(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
12.2 mm
Package Width
20.3 mm
Package Length
31.8 mm
PCB changed
9
Pin Count
9

