Arrow Electronic Components Online
SCTW90N65G2V|STMICRO|simage
SCTW90N65G2V|STMICRO|limage
MOSFETs

SCTW90N65G2V

Trans MOSFET N-CH SiC 650V 119A 3-Pin(3+Tab) HIP-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    22
  • Maximum Gate Threshold Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 200
  • Maximum Continuous Drain Current (A)
    119
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    24@18V
  • Typical Gate Charge @ Vgs (nC)
    157@18V
  • Typical Gate to Drain Charge (nC)
    42
  • Typical Gate to Source Charge (nC)
    43
  • Typical Reverse Recovery Charge (nC)
    308
  • Typical Input Capacitance @ Vds (pF)
    3380@400V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    49@400V
  • Minimum Gate Threshold Voltage (V)
    1.9
  • Typical Output Capacitance (pF)
    294
  • Maximum Power Dissipation (mW)
    565000
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    58
  • Typical Turn-On Delay Time (ns)
    26
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    18@18V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    220
  • Typical Diode Forward Voltage (V)
    2.5
  • Typical Gate Plateau Voltage (V)
    5.5
  • Typical Reverse Recovery Time (ns)
    17
  • Typical Gate Threshold Voltage (V)
    3.2
  • Maximum Positive Gate-Source Voltage (V)
    22
  • Mounting
    Through Hole
  • Package Height
    20
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    HIP-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources