AC to DC Power Supplies
SCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|15|-15
Output Current (A)
7|2.8|0.7
Output Power (W)
60
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Line Regulation
2%|5%
Load Regulation
2%|5%
Input Frequency (Hz)
47 to 63
Efficiency (%)
70(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
34.04
Package Width
76.2
Package Length
127
PCB changed
12
Pin Count
12

