Arrow Electronic Components Online
SCT040W120G34AG|STMICRO|simage
SCT040W120G34AG|STMICRO|originalImage
MOSFETs

SCT040W120G3-4AG

Trans MOSFET N-CH SiC 1.2KV 40A Automotive AEC-Q101 4-Pin(4+Tab) HiP-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    22
  • Operating Junction Temperature (°C)
    -55 to 200
  • Maximum Continuous Drain Current (A)
    40
  • Maximum Drain-Source Resistance (mOhm)
    54@18V
  • Typical Gate Charge @ Vgs (nC)
    56@18V
  • Typical Input Capacitance @ Vds (pF)
    1329@800V
  • Maximum Power Dissipation (mW)
    312000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    HiP-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources