MOSFETs
SCT027H65G3AG
Trans MOSFET N-CH SiC 650V 60A 8-Pin(7+Tab) H2PAK T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
SiC
Configuration
Single Hex Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
22
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
60
Maximum Drain-Source Resistance (mOhm)
39.3@18V
Typical Gate Charge @ Vgs (nC)
48.6@18V
Typical Input Capacitance @ Vds (pF)
1277@400V
Maximum Power Dissipation (mW)
300000
Typical Fall Time (ns)
11.2
Typical Rise Time (ns)
11.7
Typical Turn-Off Delay Time (ns)
25.6
Typical Turn-On Delay Time (ns)
13.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.8(Max)
Package Width
8.9(Max)
Package Length
10.4(Max)
PCB changed
7
Tab
Tab
Supplier Package
H2PAK
Pin Count
8
Order Quantity

