Arrow Electronic Components Online
SCT016H120G3AG|STMICRO|simage
SCT016H120G3AG|STMICRO|limage
MOSFETs

SCT016H120G3AG

Trans MOSFET N-CH SiC 1.2KV 112A 8-Pin(7+Tab) H2PAK T/R Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    22
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    112
  • Maximum Drain-Source Resistance (mOhm)
    22@18V
  • Typical Gate Charge @ Vgs (nC)
    150@18V
  • Typical Input Capacitance @ Vds (pF)
    3623@800V
  • Maximum Power Dissipation (mW)
    652000
  • Typical Fall Time (ns)
    23
  • Typical Rise Time (ns)
    22
  • Typical Turn-Off Delay Time (ns)
    126
  • Typical Turn-On Delay Time (ns)
    46
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.8(Max) mm
  • Package Width
    8.9(Max) mm
  • Package Length
    10.4(Max) mm
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    H2PAK
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources