Arrow Electronic Components Online
SCS240AE2HRC11|ROHM|simage
SCS240AE2HRC11|ROHM|limage
Rectifiers

SCS240AE2HRC11

Diode Schottky SiC 650V 40A 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247N
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources