Arrow Electronic Components Online
SCS50500|SGNLTRNF|simage
SCS50500|SGNLTRNF|limage
Current Transformers

SCS-50500

Current Transformer 1:50 500Vrms 0.0007Ohm Prim. DCR 1.85Ohm Sec. DCR 10000mA Prim. 8 Terminal Gull Wing SMD

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:50
  • Primary Side Current (mA)
    10000
  • Secondary Side Inductance (uH)
    500(Min)
  • Maximum DCR Primary Side (Ohm)
    0.0007
  • Maximum DCR Secondary Side (Ohm)
    1.85
  • High Potential
    500Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    8.38
  • Product Height (mm)
    5.5
  • Core Type
    EE Core

Documentation and Resources

Datasheets
Design resources