Arrow Electronic Components Online
SCRU02|SAMTEC|simage
SCRU02|SAMTEC|limage
Connector USB

SCRU-02

Conn USB Type B RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type B
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Shell Material
    Phosphor Bronze
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tray
  • Product Depth (mm)
    36.17
  • Product Height (mm)
    39.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources