Inductor Surface Mount
SCRH74-151
Inductor Power Shielded Wirewound 150uH 20% 1KHz 0.65A 0.88Ohm DCR T/R
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
150u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.65
Maximum Saturation Current (A)
0.46
Maximum DC Resistance (Ohm)
0.88
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
7.8
Mounting
Surface Mount
Maximum Product Depth (mm)
7.8
Maximum Product Height (mm)
4.5

