Arrow Electronic Components Online
SCRH2D114R7|SGNLTRNF|simage
SCRH2D114R7|SGNLTRNF|limage
Inductor Surface Mount

SCRH2D11-4R7

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 1.02A 0.235Ohm DCR 1212 T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    4.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.02
  • Maximum Saturation Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.235
  • Number of Terminals
    2
  • Case Size
    1212
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources