Arrow Electronic Components Online
SCRH127LD7R4|SGNLTRNF|limage
SCRH127LD7R4|SGNLTRNF|simage
Inductor Surface Mount

SCRH127/LD-7R4

Inductor Power Shielded Wirewound 7.4uH 30% 100KHz 6.9A 0.0177Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    7.4u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.9
  • Maximum Saturation Current (A)
    7.4
  • Maximum DC Resistance (Ohm)
    0.0177
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources