Inductor Surface Mount
SCRH125B-100
Inductor Power Shielded Wirewound 10uH 20% 1KHz 5.5A 0.025Ohm DCR T/R
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
5.5
Maximum Saturation Current (A)
4
Maximum DC Resistance (Ohm)
0.025
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
6.2
Order Quantity

