Arrow Electronic Components Online
SCRH125180|SGNLTRNF|simage
SCRH125180|SGNLTRNF|limage
Inductor Surface Mount

SCRH125-180

Inductor Power Shielded Wirewound 18uH 20% 1KHz 4.22A 0.034Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    18u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    4.22
  • Maximum Saturation Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.034
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources