Arrow Electronic Components Online
SCRH124150|SGNLTRNF|limage
SCRH124150|SGNLTRNF|simage
Inductor Surface Mount

SCRH124-150

Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.5A 0.05Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.5
  • Maximum Saturation Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.05
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources