Arrow Electronic Components Online
SCRH105R560|SGNLTRNF|simage
SCRH105R560|SGNLTRNF|originalImage
Inductor Surface Mount

SCRH105R-560

Inductor Power Shielded Wirewound 56uH 30% 100KHz 1.9A 0.149Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    56u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.9
  • Maximum Saturation Current (A)
    1.39
  • Maximum DC Resistance (Ohm)
    0.149
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    5.1

Documentation and Resources

Datasheets
Design resources