Arrow Electronic Components Online
SCRH105A8R2|SGNLTRNF|simage
SCRH105A8R2|SGNLTRNF|limage
Inductor Surface Mount

SCRH105A-8R2

Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 4.86A 0.03Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    8.2u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.86
  • Maximum Saturation Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.03
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.5
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources