Inductor Surface Mount
SCRH103R-100
Inductor Power Shielded Wirewound 10uH 30% 100KHz 2.75A 0.058Ohm DCR T/R
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
10u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.75
Maximum Saturation Current (A)
2.7
Maximum DC Resistance (Ohm)
0.058
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
3.1

