Arrow Electronic Components Online
SCRE01|SAMTEC|limage
SCRE01|SAMTEC|simage
Connector Telephone and Telecom

SCRE-01

Conn Telephone/Telecom RCP 8 POS ST Panel Mount 8 Terminal 1 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Telephone/Telecom
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Shell Material
    Phosphor Bronze
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    32.68
  • Product Depth (mm)
    39.9
  • Product Height (mm)
    48.45
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources