Arrow Electronic Components Online
LEDs

SCP9VT78HEL1VUS06E

LED Uni-Color White 2-Pin Flip-Chip T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Color Rendering Index
    90
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    1.7
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    Flip-Chip
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources