Arrow Electronic Components Online
No Image Available
LEDs

SCP8YTF1HEL1YUH34E

LED Uni-Color White 2-Pin CSP T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    140lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1400
  • Maximum Forward Voltage (V)
    3.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Typical Color Temperature
    2200K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    2.36
  • Package Length
    2.36
  • PCB changed
    2
  • Supplier Package
    CSP
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources