Arrow Electronic Components Online
SCP7PT78HEL1PUS06E|SAMSUNG|simage
SCP7PT78HEL1PUS06E|SAMSUNG|limage
LEDs

SCP7PT78HEL1PUS06E

LED Uni-Color White 2-Pin Flip-Chip T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    71lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    350
  • Test Current (mA)
    150
  • Maximum Forward Voltage (V)
    3.1
  • Reverse Voltage (V)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    1.7
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    Flip-Chip
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources