Arrow Electronic Components Online
SCPLT3483EVALZ|ADI|limage
SCPLT3483EVALZ|ADI|originalImage
Power Management Development Boards and Kits

SCP-LT3483-EVALZ

LT3483ES6 DC to DC Converter and Switching Regulator Chip 39V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    39(Max)
  • Input Voltage Range
    16VDC(Max)
  • Supported Device
    LT3483ES6

Documentation and Resources

Datasheets
Design resources