Power Management Development Boards and Kits
SCP-LT3470A-IEVALZ
LT3470A DC to DC Converter and Switching Regulator Chip 16V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
16(Max)
Output Current (mA)
250
Input Voltage Range
40VDC(Max)
Supported Device
LT3470A

