Power Management Development Boards and Kits
SCP-LT3094-EVALZ
LT3094 Linear Regulator -19.5V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
-19.5(Max)
Output Current (mA)
500(Max)
Input Voltage Range
-20VDC(Max)
Supported Device
LT3094

