Power Management Development Boards and Kits
SCP-ADP5070-EVALZ
ADP5070 DC to DC Converter and Switching Regulator Chip 39V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
39(Max)
Output Current (mA)
600/1000
Input Voltage Range
15VDC(Max)
Typical Switching Frequency (kHz)
1200/2400
Supported Device
ADP5070
Order Quantity

