Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
13.8
Output Current (A)
5.4
Output Power (W)
74.5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
370
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
2%
Maximum Input Current (A)
1.5(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
81(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Floppy Connector
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
500
Mounting
Chassis
Package Height
38
Package Width
97
Package Length
159
PCB changed
5
Pin Count
5
Order Quantity

