Arrow Electronic Components Online
SCP3512|MEANWELL|simage
SCP3512|MEANWELL|limage
AC to DC Power Supplies

SCP-35-12

AC/DC Power Supply Single-OUT 13.8V 2.6A 35.9W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    13.8
  • Output Current (A)
    2.6
  • Output Power (W)
    35.9
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    370
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    0.75(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    83(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Floppy Connector
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    370
  • Mounting
    Screw
  • Package Height
    36
  • Package Width
    97
  • Package Length
    99
Order Quantity

Documentation and Resources

Datasheets
Design resources