Capacitor Electric Double Layer- Supercaps
SCMS22C255PRBA0
Cap Supercap 2.5F 5V 0% to 100% (20 X 10 X 22mm) Radial Plastic Oval Can 15.5mm 20uA 0.14 Ohm 1000h 65°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
2.5F
Tolerance
0% to 100%
Voltage
5VDC
ESR (Ohm)
0.14
Equivalent Series Resistance Type
Low
IR (mA)
3.29
IL (uA)
20
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Oval Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
20 X 10 X 22
Product Length (mm)
20
Product Depth (mm)
10
Product Height (mm)
22
Lead Diameter (mm)
0.6
Mounting
Through Hole
Terminal Pitch (mm)
15.5

