Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Number
SCM20100E
Processor Speed (Hz)
480M
Form Factor
Surface Mount
Chipset Type
SC20100B
JTAG Support
No
Number of System Memory
1
UART
0
USART
0
SPI
0
I2C
0
CAN
0
USB
2
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Operating Systems
TinyCLR OS
Medical Application
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial

