Audio Indicators and Alerts
SCL028XD3MP1B
Audio Indicator Piezo 16VDC 28VDC 30mA 95dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
95dBA
Tone Mode
Medium Pulse
Minimum Operating Supply Voltage
16VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
30
Mounting
Thread Mount
Termination Method
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
20.91

