Arrow Electronic Components Online
SCIHP0718R82M|SGNLTRNF|simage
SCIHP0718R82M|SGNLTRNF|limage
Inductor Surface Mount

SCIHP0718-R82M

Inductor Power Shielded Wirewound 0.82uH 20% 200KHz 8A 0.0159Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    0.82u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    200K
  • Maximum DC Current (A)
    8
  • Maximum Saturation Current (A)
    14
  • Maximum DC Resistance (Ohm)
    0.0159
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources