Inductor Surface Mount
SCIHP0718-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 5A 0.046Ohm DCR T/R
Signal TransformerProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
200K
Maximum DC Current (A)
5
Maximum Saturation Current (A)
8.5
Maximum DC Resistance (Ohm)
0.046
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
1.8

